896-030-540-807

Heilind Number:EDA896-030-540-807
Manufacturer:EDAC
Manufacturer Number:896-030-540-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-807

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors in sleek black. Designed for durability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring reliable performance even in harsh environments. With two rows and 30 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. Suitable for straight mounting, they provide seamless integration onto your board. Operating at temperatures ranging from -40 to 105°C, these connectors are ideal for high-temp applications, making them a versatile choice for your electronic projects.