896-030-540-808

Heilind Number:EDA896-030-540-808
Manufacturer:EDAC
Manufacturer Number:896-030-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-conductivity Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The two-row design with 30 positions allows for versatile integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications, making them an essential component for your electronic projects. Add them to your toolkit and experience seamless connectivity like never before.