896-030-540-812

Heilind Number:EDA896-030-540-812
Manufacturer:EDAC
Manufacturer Number:896-030-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-540-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, each with 30 positions spaced at a pitch of .125 inches, they ensure secure and efficient board-to-board connections. Their straight mount orientation and compact .2-inch row spacing make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliable performance even in extreme conditions. Upgrade your setup with these high-quality connectors, essential for seamless and efficient electronic connections.