896-030-541-101

Heilind Number:EDA896-030-541-101
Manufacturer:EDAC
Manufacturer Number:896-030-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 30 positions, they offer seamless connectivity in a compact design. The contact material, crafted from Copper Alloy, guarantees efficient transmission, while a pitch of .125 inches and row spacing of .2 inches optimize signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for demanding industrial environments. Choose our Card Edge Connectors for reliable and high-speed board-to-board connections in your PCB assemblies.