896-030-541-102

Heilind Number:EDA896-030-541-102
Manufacturer:EDAC
Manufacturer Number:896-030-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your circuit board. Suitable for high-temperature applications, they can operate in extreme conditions ranging from -40 to 105 °C. Whether you're working on industrial machinery or electronic devices, trust in these connectors for secure and efficient board-to-board connections. Available in a sleek black color, they not only deliver on functionality but also add a touch of sophistication to your design. Upgrade your connectivity solutions with these essential components.