896-030-541-104

Heilind Number:EDA896-030-541-104
Manufacturer:EDAC
Manufacturer Number:896-030-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for efficient power transmission, these connectors boast a sleek black finish and are capable of handling up to 3 A of current. Crafted from UL 94V-0 Polyphenylene Sulfide, they offer exceptional durability and heat resistance, ensuring reliable performance even in demanding environments. With a single row layout and a pitch of .125 inches, they provide seamless integration into your circuit design. Featuring 30 positions and copper alloy contacts, they guarantee secure and stable connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance their versatility. Perfect for various applications, from industrial machinery to consumer electronics, these connectors are a must-have for any PCB project. Trust in their quality and precision to elevate your connectivity solutions.