896-030-541-107

Heilind Number:EDA896-030-541-107
Manufacturer:EDAC
Manufacturer Number:896-030-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with these advanced Card Edge Connectors. Designed for seamless integration in demanding environments, they boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance. With a single row configuration featuring 30 positions, these connectors ensure efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while a pitch of .125 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for industrial applications. Choose these connectors for high-quality board-to-board connectivity solutions.