896-030-541-108

Heilind Number:EDA896-030-541-108
Manufacturer:EDAC
Manufacturer Number:896-030-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-108

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a single row layout and a pitch of .125 inches, they offer seamless board-to-board connectivity. Crafted with copper alloy contacts, these connectors guarantee efficient power transmission at an amperage of 3A. The straight mount orientation and 30 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in extreme conditions. Upgrade your PCB assembly with these high-quality connectors, perfect for a wide range of applications in the electronics industry.