896-030-541-201

Heilind Number:EDA896-030-541-201
Manufacturer:EDAC
Manufacturer Number:896-030-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-201

Detailed Description

Upgrade your high-temperature electronic connections with these advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. The double-row layout with 30 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Engineered for seamless integration, these connectors offer a straight mount orientation, perfect for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive use. Trust in these high-quality connectors to meet your connectivity needs with exceptional performance and longevity. Elevate your electronic projects with the best in class Board To Board PCB Connectors.