896-030-541-202

Heilind Number:EDA896-030-541-202
Manufacturer:EDAC
Manufacturer Number:896-030-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-202

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each connector offers a total of 30 positions with a pitch of .125 inches. The straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any professional or DIY electronics project. Trust in their quality and durability for seamless board-to-board connections. Elevate your connectivity solutions with these essential components.