896-030-541-203

Heilind Number:EDA896-030-541-203
Manufacturer:EDAC
Manufacturer Number:896-030-541-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-203

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for secure and efficient board-to-board connections. Designed for reliability in extreme environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring optimal performance even under high temperatures. With a pitch of .125 inches and a 30-position capacity spread across 2 rows, they offer versatile connectivity options for a wide range of applications. The straight mount orientation and row spacing of .2 inches make installation a breeze, while the operating temperature range of -40 to 105°C guarantees dependable functionality in harsh conditions. Trust in these black connectors for seamless and durable PCB connections.