896-030-541-204

Heilind Number:EDA896-030-541-204
Manufacturer:EDAC
Manufacturer Number:896-030-541-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-204

Detailed Description

Enhance the connectivity of your high temperature applications with our High Temp Card Edge Connectors in sleek black. Designed to withstand extreme operating conditions, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 30 positions each, they offer ample connectivity options for your PCB board-to-board applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding environments where durability and performance are paramount. Upgrade your connectivity solutions with these high-temp connectors, perfect for a wide range of industrial applications.