896-030-541-207

Heilind Number:EDA896-030-541-207
Manufacturer:EDAC
Manufacturer Number:896-030-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, they offer robust power transmission. The double-row design with 30 positions allows for versatile connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, these connectors guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of electronic devices. Trust in our Card Edge Connectors for seamless performance in your next project.