896-030-541-212

Heilind Number:EDA896-030-541-212
Manufacturer:EDAC
Manufacturer Number:896-030-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-212

Detailed Description

Enhance your electronic connections with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 polyphenylene sulfide for durability. With a dual-row design and a total of 30 positions, they offer ample connectivity options. The copper alloy contacts ensure reliable transmission, while the .125-inch pitch and .2-inch row spacing provide efficient signal flow. Suitable for straight mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications in the electronics industry. Upgrade your PCB connections with these high-quality connectors today.