896-030-541-602

Heilind Number:EDA896-030-541-602
Manufacturer:EDAC
Manufacturer Number:896-030-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, these connectors feature a single row of 30 positions, each crafted with precision from Copper Alloy for optimal conductivity. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer seamless integration and secure mounting in a straight orientation. Elevate your electronic assemblies with this essential component, perfect for various applications in the industry.