896-030-541-603

Heilind Number:EDA896-030-541-603
Manufacturer:EDAC
Manufacturer Number:896-030-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-603

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for optimal performance, these connectors feature a sleek black design and a single row configuration, perfect for streamlined installations. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 30 positions, offer versatile connectivity options. Designed for straight mounting orientation, they provide a secure and stable connection in any application. Operable in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial environments where durability and performance are paramount. Upgrade your PCB connectivity with these high-quality Card Edge Connectors.