896-030-541-604

Heilind Number:EDA896-030-541-604
Manufacturer:EDAC
Manufacturer Number:896-030-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-604

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are a reliable choice for demanding applications. With a sleek black finish and a single row design, they offer seamless integration into your setup. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they ensure longevity and stability. With 30 positions and a pitch of .125 inches, they provide ample connectivity options while maintaining precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Perfect for board to board connections, these connectors guarantee efficient and secure data transmission. Upgrade your system with these cutting-edge connectors and experience seamless performance like never before.