896-030-541-803

Heilind Number:EDA896-030-541-803
Manufacturer:EDAC
Manufacturer Number:896-030-541-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-803

Detailed Description

Upgrade your high-temperature PCB connections with our black Card Edge Connectors. With a robust UL 94V-0 Polyphenylene Sulfide housing, they ensure reliable performance in demanding environments. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 30 positions, these connectors offer secure and efficient board-to-board connectivity. Designed for straight mounting orientation, they are suitable for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance even in extreme conditions. Trust in our connectors to meet your high-temp connectivity needs with durability and precision.