896-030-541-804

Heilind Number:EDA896-030-541-804
Manufacturer:EDAC
Manufacturer Number:896-030-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage rating, they provide efficient connectivity for demanding applications. The dual-row layout with 30 positions allows for versatile board-to-board connections, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and electronic devices where reliability is paramount. Upgrade your PCB setup with these black connectors for optimal performance.