896-030-541-807

Heilind Number:EDA896-030-541-807
Manufacturer:EDAC
Manufacturer Number:896-030-541-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-807

Detailed Description

Elevate your circuit board connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even under extreme temperatures ranging from -40 to 105 °C. With a current rating of 3 A, they provide efficient power transmission for your electronic devices. The two-row design offers enhanced functionality, accommodating a total of 30 positions with a pitch of .125 inches and row spacing of .2 inches. Crafted from high-quality Copper Alloy, the contacts guarantee secure and stable connections. Whether for industrial machinery or consumer electronics, these connectors, with a sleek black finish, deliver both performance and durability. Suitable for straight mounting orientation, they are perfect for board-to-board PCB connections, meeting the highest standards in connectivity solutions. Upgrade your systems with these reliable and high-performance components.