896-030-541-808

Heilind Number:EDA896-030-541-808
Manufacturer:EDAC
Manufacturer Number:896-030-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-541-808

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a dual-row configuration with a pitch of .125 inches, providing reliable connectivity in demanding environments. With a total of 30 positions, they offer ample space for your PCB connections. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing efficient power transmission. Whether for industrial or commercial applications, these connectors are engineered to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for a wide range of projects. Trust in our high-quality connectors to deliver seamless and secure board-to-board connections, essential for the optimal functioning of your electronic systems. Elevate your connectivity solutions with these reliable and durable Card Edge Connectors.