896-030-555-202

Heilind Number:EDA896-030-555-202
Manufacturer:EDAC
Manufacturer Number:896-030-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-202

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. With a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and high performance. Featuring two rows of copper alloy contacts, they ensure reliable power transmission with a current rating of 3 A. The .125-inch pitch and .2-inch row spacing provide precise alignment for seamless PCB connections. With thirty positions available, these connectors offer ample versatility for your applications. Their straight mount orientation and wide operating temperature range from -40 to 105 °C further enhance their adaptability. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in your projects.