896-030-555-204

Heilind Number:EDA896-030-555-204
Manufacturer:EDAC
Manufacturer Number:896-030-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-204

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliability in demanding environments. With a double row configuration and 30 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing allow for precise PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature applications. Whether for industrial machinery or telecommunications equipment, trust in the quality and efficiency of these black connectors. Explore our range of PCB connectors for seamless board-to-board connections.