896-030-555-207

Heilind Number:EDA896-030-555-207
Manufacturer:EDAC
Manufacturer Number:896-030-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-207

Detailed Description

Elevate your connectivity game with our High Temp Card Edge Connectors. Designed for peak performance in demanding environments, these black connectors boast a 3A amperage rating and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows and 30 positions, they offer ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy integration. Perfect for board-to-board PCB setups, these connectors feature a straight mount orientation and can handle operating temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with these high-quality connectors.