896-030-555-208

Heilind Number:EDA896-030-555-208
Manufacturer:EDAC
Manufacturer Number:896-030-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-208

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for reliability and performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe operation even in extreme conditions. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3 A. With two rows and 30 positions, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality Card Edge Connectors.