896-030-555-212

Heilind Number:EDA896-030-555-212
Manufacturer:EDAC
Manufacturer Number:896-030-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-212

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors, designed for seamless integration in electronic circuit boards. These connectors boast a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows and thirty positions, they offer ample space for efficient signal transmission. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Featuring a .125-inch pitch and .2-inch row spacing, they facilitate precise and secure connections. Whether for industrial machinery or telecommunications equipment, our Card Edge Connectors provide the perfect solution for your PCB connectivity needs. Choose quality, choose reliability, choose seamless integration.