896-030-555-803

Heilind Number:EDA896-030-555-803
Manufacturer:EDAC
Manufacturer Number:896-030-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With a double row layout, Copper Alloy contacts, and a 3A amperage rating, they ensure reliable power transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration into your PCB setup. With 30 positions for versatile connectivity, they're perfect for a wide range of applications. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance their versatility. Elevate your PCB connections with these high-quality Card Edge Connectors.