896-030-555-804

Heilind Number:EDA896-030-555-804
Manufacturer:EDAC
Manufacturer Number:896-030-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed to withstand extreme temperatures ranging from -40 to 105°C, these connectors ensure reliable performance in any environment. With a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing, they provide secure power transmission for your devices. Featuring two rows of 30 positions each, these connectors offer ample space for efficient board-to-board connections. The copper alloy contacts and .125-inch pitch guarantee stable and low-resistance data transfer. Perfect for industrial applications, these connectors come in a straight mount orientation, with a .2-inch row spacing for easy installation. Upgrade your connectivity solutions with our robust and efficient Card Edge Connectors.