896-030-555-808

Heilind Number:EDA896-030-555-808
Manufacturer:EDAC
Manufacturer Number:896-030-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-808

Detailed Description

Discover our High Temp Card Edge Connectors, crafted for superior performance in demanding environments. With a sleek black design and housing material made of UL 94V-0 Polyphenylene Sulfide, these connectors are not only aesthetically pleasing but also highly durable. Each connector features two rows of copper alloy contacts, allowing for a reliable connection with a pitch of .125 inches and row spacing of .2 inches. Perfect for board to board PCB connections, these connectors offer 30 positions and an amperage of 3A. Their straight mount orientation makes installation a breeze, while their wide operating temperature range of -40 to 105 °C ensures functionality in extreme conditions. Elevate your PCB connectivity with these top-of-the-line connectors.