896-030-555-812

Heilind Number:EDA896-030-555-812
Manufacturer:EDAC
Manufacturer Number:896-030-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-555-812

Detailed Description

Enhance your electronic connections with these robust High Temp Card Edge Connectors. Designed for efficiency and longevity, they boast a sleek black exterior and are capable of handling a steady amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, these connectors ensure reliable performance in even the most demanding environments. With two rows of thirty positions each, they offer ample connectivity options for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require high performance and durability. Elevate your connectivity solutions with these essential components.