896-030-556-202

Heilind Number:EDA896-030-556-202
Manufacturer:EDAC
Manufacturer Number:896-030-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-202

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3 A amperage capacity and feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and a total of 30 positions, they offer ample connectivity for your applications. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precision in your setups. Suitable for a wide range of environments, they can operate in temperatures ranging from -40 to 105°C. Perfect for seamless board-to-board connections, these connectors are a must-have for any professional or DIY electronics project. Elevate your setup with these high-quality components.