896-030-556-204

Heilind Number:EDA896-030-556-204
Manufacturer:EDAC
Manufacturer Number:896-030-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-204

Detailed Description

Experience seamless power connectivity with our High Temp Card Edge Connectors. Designed for superior performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a 3A amperage and operating temperature range of -40 to 105°C, they are ideal for high-temperature environments. The dual-row design with 30 positions and a pitch of .125 inches provides ample connectivity options, while the straight mount orientation offers easy installation. Trust in our Card Edge Connectors for efficient and secure board-to-board PCB connections in your electronic applications.