896-030-556-207

Heilind Number:EDA896-030-556-207
Manufacturer:EDAC
Manufacturer Number:896-030-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row configuration and a total of 30 positions, they provide ample connectivity options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable and efficient signal transmission. Boasting a pitch of .125 inches and a row spacing of .2 inches, precise and secure connections are easily achieved. Thanks to a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are truly built to withstand the elements. Upgrade your PCB assembly with these essential components, a must-have in any high-performance setup.