896-030-556-208

Heilind Number:EDA896-030-556-208
Manufacturer:EDAC
Manufacturer Number:896-030-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-208

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows of 30 copper alloy contacts, they offer secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and harsh operating conditions. Trust in their straight mount orientation for easy installation, making them essential components for your electronic projects. Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in demanding environments. With two rows of 30 copper alloy contacts, they offer secure and efficient board-to-board connections. The .125-inch pitch and .2-inch row spacing accommodate precise PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial and harsh operating conditions. Trust in their straight mount orientation for easy installation, making them essential components for your electronic projects.