896-030-556-804

Heilind Number:EDA896-030-556-804
Manufacturer:EDAC
Manufacturer Number:896-030-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-804

Detailed Description

Experience seamless high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a rated amperage of 3 A and copper alloy contacts, they offer reliable power transmission. The dual-row configuration with 30 positions and a pitch of .125 inches guarantees efficient PCB-to-PCB interconnection. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for industrial applications where reliability is paramount. Their straight mount orientation and row spacing of .2 inches further enhance ease of installation. Trust in our innovative solution for seamless board-to-board connectivity in your electronic designs.