896-030-556-807

Heilind Number:EDA896-030-556-807
Manufacturer:EDAC
Manufacturer Number:896-030-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors are essential for demanding applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they offer durability and reliability in any environment. With a 3A amperage rating and copper alloy contact material, they ensure efficient power transmission. The dual-row design with 30 positions allows for versatile connectivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, these connectors guarantee seamless integration. Plus, with an operating temperature range of -40 to 105°C, they can withstand extreme conditions. Upgrade your setup with these top-of-the-line connectors and experience unparalleled performance.