896-030-556-808

Heilind Number:EDA896-030-556-808
Manufacturer:EDAC
Manufacturer Number:896-030-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-808

Detailed Description

Discover our High Temp Card Edge Connectors, engineered for reliable performance in demanding environments. Featuring a sleek black design, these connectors are ideal for applications where durability and temperature resistance are essential. With a current rating of 3 A and housing material made from UL 94V-0 Polyphenylene Sulfide, they ensure safe and efficient connectivity. The two rows of copper alloy contacts, spaced at .125 in pitch and .2 in row spacing, provide a total of 30 positions for seamless board-to-board connections. Designed for straight mounting orientation, these connectors offer versatility in installation. Operating within a wide temperature range of -40 to 105 °C, they are suitable for a variety of industrial and commercial settings. Trust in our Card Edge Connectors for dependable performance in your PCB applications.