896-030-556-812

Heilind Number:EDA896-030-556-812
Manufacturer:EDAC
Manufacturer Number:896-030-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-556-812

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for lasting performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. Their two rows of Copper Alloy contacts ensure reliable power transmission, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 30 positions available, they offer ample versatility for your application. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any industrial setup. Trust in their straight mount orientation for seamless installation. Elevate your PCB connectivity with these top-of-the-line Card Edge Connectors.