896-030-558-101

Heilind Number:EDA896-030-558-101
Manufacturer:EDAC
Manufacturer Number:896-030-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, offering both durability and safety. With a single row layout and a pitch of .125 inches, they ensure seamless integration into your circuitry. Crafted with precision, the Copper Alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy installation. Supporting up to 30 positions, these connectors are perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are a dependable choice for your connectivity needs. Elevate your PCB design with our high-quality Card Edge Connectors.