896-030-558-102

Heilind Number:EDA896-030-558-102
Manufacturer:EDAC
Manufacturer Number:896-030-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-102

Detailed Description

Enhance your high-temperature PCB connectivity with these black Card Edge Connectors. Designed for optimal performance, they feature a single row with 30 positions and a pitch of .125 inches, ensuring efficient data transmission. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in operation. Each connector is equipped with Copper Alloy contacts, capable of handling up to 3A of current. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, they offer versatility in various electronic applications. Upgrade your connectivity solutions with these reliable and high-performance connectors.