896-030-558-107

Heilind Number:EDA896-030-558-107
Manufacturer:EDAC
Manufacturer Number:896-030-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration, they provide seamless board-to-board connections with 30 positions for versatile use. Crafted with high-quality Copper Alloy contact material, they ensure reliable power transmission at an amperage of 3 A. Featuring a convenient right-angle mount orientation and a narrow pitch of .125 inches, they offer efficient PCB integration. With a wide operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications where durability and resilience are paramount. Trust in our superior design for seamless and secure connectivity in your projects.