896-030-558-112

Heilind Number:EDA896-030-558-112
Manufacturer:EDAC
Manufacturer Number:896-030-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-112

Detailed Description

Enhance your circuit board connections with our high-temp black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a single row layout with 30 positions for seamless integration. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. Whether you're a professional or a DIY enthusiast, these connectors are essential for your PCB assembly needs. Elevate your projects with the perfect balance of quality and performance.