896-030-558-201

Heilind Number:EDA896-030-558-201
Manufacturer:EDAC
Manufacturer Number:896-030-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-201

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Engineered with durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature settings. With a 3A amperage rating and copper alloy contact material, they guarantee secure power transmission. Boasting a dual-row design with 30 positions, they offer ample connectivity options for your PCB needs. The right-angle mount orientation and .125-inch pitch make for easy integration into your setup, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various conditions. Trust in these connectors for seamless board-to-board connections that meet the highest standards of performance and longevity.