896-030-558-203

Heilind Number:EDA896-030-558-203
Manufacturer:EDAC
Manufacturer Number:896-030-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-203

Detailed Description

Elevate your PCB connectivity with our high temp card edge connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable electrical connections. With a sleek black finish and UL 94V-0 Polyphenylene Sulfide housing, they not only look sleek but also meet stringent safety standards. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. Featuring two rows of 30 positions each, with a pitch of .125 inches and row spacing of .2 inches, they provide ample connectivity options for your project. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Upgrade your connectivity solutions with these top-of-the-line card edge connectors.