896-030-558-204

Heilind Number:EDA896-030-558-204
Manufacturer:EDAC
Manufacturer Number:896-030-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3 A amperage and copper alloy contact material, they ensure reliable power transmission. The two-row design with 30 positions offers versatility for various applications. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors guarantee durability and stability. Perfect for board-to-board connections, their right-angle mount orientation and .125-inch pitch facilitate easy installation. Upgrade your assembly projects with these high-quality components.