896-030-558-208

Heilind Number:EDA896-030-558-208
Manufacturer:EDAC
Manufacturer Number:896-030-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission. With a pitch of .125 inches and 30 positions across 2 rows, they offer seamless integration for your board-to-board connections. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality in extreme conditions. Trust in our black connectors to deliver high amperage of 3A, making them ideal for various industrial applications. Upgrade your setup with these essential components for enhanced reliability and performance.