896-030-558-602

Heilind Number:EDA896-030-558-602
Manufacturer:EDAC
Manufacturer Number:896-030-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-602

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors, designed for top-notch performance. Crafted with precision and durability in mind, these connectors ensure seamless power delivery at a maximum amperage of 3A. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees excellent heat resistance and safety. With a single row configuration and 30 positions, they offer efficient connectivity on your PCBs. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors provide a perfect fit for your assembly needs. Their right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse environments. Upgrade your electronic setups with these black-colored connectors, a must-have in any professional or DIY project.