896-030-558-603

Heilind Number:EDA896-030-558-603
Manufacturer:EDAC
Manufacturer Number:896-030-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-603

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in the most demanding environments. With a single row layout and 30 positions, they offer seamless integration for your electronic devices. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide optimal connectivity. Engineered for versatility, these connectors boast a right-angle mount orientation, making them perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for both industrial and commercial use. Trust in our high-quality connectors to elevate your connectivity solutions to the next level.