896-030-558-607

Heilind Number:EDA896-030-558-607
Manufacturer:EDAC
Manufacturer Number:896-030-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, these connectors ensure reliable power delivery with an amperage rating of 3 A. With a single row configuration, 30 positions, and a pitch of .125 inches, they offer seamless integration for your PCB setups. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your connectivity solutions with these high-quality components.