896-030-558-612

Heilind Number:EDA896-030-558-612
Manufacturer:EDAC
Manufacturer Number:896-030-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-558-612

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row layout with 30 positions, ideal for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing ensures top-tier safety and durability, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise and seamless connections are guaranteed. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in our Card Edge Connectors for high-performance board-to-board connectivity.